PDP SEO Portlet

STEVAL-ISA106V1

L5973AD Step-Down Switching Regulator Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ISA106V1
Secondary Manufacturer Part#: STEVAL-ISA106V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEVAL-ISA106V1 demonstration board provides a platform for evaluation of the L5973AD, a step-down monolithic power switching regulator capable of delivering up to 1.5 A of current at output voltages from 1.2 V to 35 V. The input supply voltage of the STEVALISA106V1 can range from 4 V to 36 V based on the rated voltage of the input capacitor, while the output voltage is adjustable from 1.235 V to Vcc.

Max. output current Iout = 1.5 A Output voltages from 1.235 V to 35 V Operating input voltage ranges from 4 V to 36 V Internal switching frequency: 500 kHz Synchronization pin Short-circuit protection Inhibit pin Thermal shutdown RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18  Mult:1  
USD $:
18+
$38.715
36+
$37.99
72+
$37.41
144+
$36.83
288+
$36.25