PDP SEO Portlet

STEVAL-ISA101V1

Evaluation Board For 2 A DC Step-Down Switching Regulator With 4 V/36 V Input Voltage Range Based On The L5973D

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ISA101V1
Secondary Manufacturer Part#: STEVAL-ISA101V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEVAL-ISA101V1 is a demonstration board based on the L5973D, a step-down monolithic switching regulator with 2A DC (2.5A switch peak current) current capability over the output voltage range (1.235V to 36V). The operating input voltage ranges from 4V to 36V. The device is based on BCD5 technology. The embedded power element is a P-channel D-MOS transistor so the driving stage does not require any bootstrap capacitor and the duty cycle can range up to 100%. An internal oscillator fixes the switching frequency at 250kHz. A synchronization pin is available when a higher switching frequency (up to 700kHz) is required. Pulse-by-pulse current protection and a frequency foldback feature always guarantee effective short-circuit protection.

  • Short-circuit protection
  • Inhibit and thermal shutdown, voltage feed-forward, protection against feedback disconnection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$42.14
32+
$41.925
64+
$41.71
128+
$41.495
256+
$41.28