PDP SEO Portlet

STEVAL-ISA088V1

Demonstration Board Provides A Platform For Evaluation Of The L5970D

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ISA088V1
Secondary Manufacturer Part#: STEVAL-ISA088V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEVAL-ISA088V1 demonstration board provides a platform for evaluation of the L5970D, a step-down monolithic power switching regulator capable of delivering up to 1 A of current at output voltages from 1.2 V to 35 V.The input supply voltage of the STEVAL-ISA088V1 can range from 4.4 V to 25 V based on the rated voltage of the input capacitor, while the output voltage is adjustable from 1.235 V to VCC.

  • Max output current: 1 A
  • Output voltage from 1.235 V to 35 V
  • Operating input voltage from 4.4 V to 36 V
  • Internal switching frequency: 250 kHz
  • Synchronization pin for cases where a higher frequency (up to 500 kHz) is required
  • Short-circuit protection
  • Inhibit pin
  • Thermal shutdown
  • RoHS compliant
  • Technical Attributes

    Find Similar Parts

    Description Value
    Power Management Tools
    Power Management Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:16  Mult:1  
    USD $: