PDP SEO Portlet

STEVAL-ISA077V2

L6920D Synchronous Rectifier Step-Up Converter Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ISA077V2
Secondary Manufacturer Part#: STEVAL-ISA077V2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEVAL-ISA077V2 demonstration board is based on the L6920D high efficiency step-up converter as well as the external components required for a typical application.Startup is guaranteed at 1 V and the device operates down to 0.6 V. The output voltage can be adjusted from 2 V to 5.2 V and two fixed output voltages (3.3 V and 5 V) are also available.

  • 0.6 V to 5.5 V operating input voltage
  • 1 V startup input voltage
  • Internal synchronous rectifier
  • Zero shutdown current
  • 3.3 V and 5 V fixed or adjustable
  • Output voltage (2 V up to 5.2 V)
  • 120 mO internal active switch
  • Low battery voltage detection
  • Reverse battery protection
  • RoHS compliant
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 9023000000
    Schedule B: 9023000000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:20  Mult:1  
    USD $:
    20+
    $32.91139
    40+
    $32.7044
    80+
    $32.09876
    160+
    $31.51515
    320+
    $30.95238