PDP SEO Portlet

STEVAL-ISA062V1

VIPER17 6W Dual Output SMPS Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ISA062V1
Secondary Manufacturer Part#: STEVAL-ISA062V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This demonstration board is based on the new VIPer17H device, that is a converter that offers in one package a PWM controller built in BCD6 technology and a 800 V avalanche rugged vertical power section.The VIPer17H switches at 115 kHz and can deliver 6 W from wide range operation from 85 Vac to 305 Vac. It can also deliver 10 W when operating from European range of 175 Vac to 264 Vac.This demonstration board has additional features asked by many customers: Standby wattage as low as 50 mW at no load.Frequency jittering is implemented to make EMI measurement meet today's standards. Adjustable overload. Output short-circuit protection for hard short such as transformer saturation or shorted diode. Adjustable brown out and brown in feature.Output over voltage protection.The same PCB board has been designed in such a way that can be populated for either the double or even single output. The only difference between them is the extra output parts, the transformer, and the voltage divider for the feedback loop.

  • Input voltage range: 85 Vac to 264 Vac
  • Input frequency: 47 Hz to 63 Hz
  • Temperature range from: 0° to 85 °C 105°C possible
  • Output voltage and current # 1: 5 V @ 0.5 A
  • Output voltage and current # 2: 12 V @ 0.25 A
  • Load and cross regulation #1: +/-1%
  • Load and cross regulation #2: +/-10%
  • Output power: 5.5 W
  • Line regulation: +/- 0.2%
  • Efficiency: 80% typical at 12 V output
  • Safety: overvoltage, overcurrent, brown out
  • EMI: EN55022 class B"
  • "

    Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 9023000000
    Schedule B: 9023000000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:11  Mult:1  
    USD $:
    11+
    $60.75949
    22+
    $60.37736
    44+
    $59.25926
    88+
    $58.18182
    176+
    $57.14286