PDP SEO Portlet

STEVAL-IPE016V1

Evaluation/Demo Board for the STPM10 Single-Phase Energy MPU-Based Meter

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-IPE016V1
Secondary Manufacturer Part#: STEVAL-IPE016V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STPM10 is designed for effective measurement of active, reactive and apparent energy in a power line system using current transformer and shunt sensors. The device can be implemented for peripheral measurement in a microcontroller-based single-phase or poly-phase energy meter. The STPM10 consists of two main sections: analog and digital. The analog part is composed of preamplifier and first-order sigma-delta A/D converter blocks, a band-gap voltage reference and low-drop voltage regulator. The digital part is composed of system control,oscillator, hard-wired DSP and SPI interface. There is also an internal volatile memory, which is controlled through the SPI by means of a dedicated command set. The configured bits are used for configuration and calibration purposes. From a pair of sigma-delta output signals produced by the analog section, the DSP unit computes the amount of active, reactive and apparent energy consumed, as well as the RMS and instantaneous voltage and current values. The results of the computation are available as pulse frequencies and states on the digital outputs of the device, or as data bits in a data stream, which can be read from the device by means of the SPI interface. The system bus interface is also used for temporary programming of bits of internal volatile memory. The STPM10 generates an output signal with a pulse frequency proportional to the energy, and this signal is used in the calibration phase of the energy metering application.

  • Measures active, reactive, and apparent energies
  • Current, voltage RMS and instantaneous measurement
  • Frequency measurement
  • Ripple-free active energy pulsed output
  • Live and neutral monitoring for tamper detection
  • Fast and simple one-point digital calibration over the whole current range
  • Integrated linear voltage regulators for digital and analog supply
  • Selectable RC or crystal oscillator
  • Supports 50 - 60 Hz - IEC62052-11, IEC62053-2x specifications
  • Less than 0.1% error in the 1000:1 range
  • Precision voltage reference: 1.23 V with 30 ppm/°C max
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:10  Mult:1  
    USD $:
    10+
    $67.08861
    20+
    $66.66667
    40+
    $65.4321
    80+
    $64.24242
    160+
    $63.36