PDP SEO Portlet

STEVAL-ILL075V1

STLUX385A Digital Controller Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ILL075V1
Secondary Manufacturer Part#: STEVAL-ILL075V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM-STEVAL-ILL075V1-EVAL evaluation board is designed to help familiarize the user with the STLUX family of digital controllers and their innovative SMED (state machine, event driven) architecture. A convenient GUI enables the user to quickly generate the optimal SMED configuration for the application. The external pins make it easy to inject SMED events and capture the SMED controlled PWM clock, thereby helping the user to validate the SMED configuration. Alternatively, the application circuit can be driven directly from the evaluation board. The board provides a micro-USB connector to allow programming, GUI connectivity and configuration via a terminal utility running on a PC. STLUX controllers integrate a serial interface which can be used to extend the STLUX communication capabilities via Bluetooth, WiFi or powerline modems. The STEVAL-ILL075V1 evaluation board can be powered in three different ways: by external power supply, USB or via the SWIM interface. The board features several free footprint areas which are ideal for connecting power drivers or amplifiers. An additional free PCB footprint allows the user connect a quartz clock, which can be used in place of the STLUX385A internal clock.

All STLUX385A pins available on connectors Convenient tool for validating SMED algorithms Graphical interface for SMED configuration On-board components for tutorial Micro-USB port for PC connectivity USB, external or SWIM power supply SWIM interface with STLINK or RLINK connectors Four extra footprint areas for SOT23-6 and one for SO8 One external clock (HSE) footprint area RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$70.0014
20+
$69.64425
40+
$69.2871
80+
$68.92995
160+
$68.5728