PDP SEO Portlet

STEVAL-ILL073V1

ALED1642GW RGB LED Array Driver System Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ILL073V1
Secondary Manufacturer Part#: STEVAL-ILL073V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEVAL-ILL073V1 is a high brightness, RGB LED array driver system evaluation board with local dimming and diagnostics based on the ALED1642GW independent PWM LED driver controlled through an STM8A microcontroller SPI interface. A 16 RGB LED matrix is driven by three ALED1642GW LED drivers, one for each channel; i.e., Red, Green and Blue. The on-board A7986A DC-DC converter, accepting standard adapter input voltages, provides the voltages and power for the overall operation of the board. The STEVAL-ILL073V1 includes a USB-UART daughterboard bridge for communication with a PC. The evaluation board is also equipped with jumpers to simulate LED open circuit and LED short circuit faults, and a 4-pin SWIM connector to debug and to develop the STM8 microcontroller firmware. The STEVAL-ILL073V1 has two modes of operation: in standalone mode, the evaluation board is controlled via on-board buttons and a potentiometer; in GUI mode, a Graphical User Interface is provided to represent the drivers. When connected to PC, the evaluation board enters GUI mode and the GUI has control of the board.

High brightness 4 x 4 RGB LED matrix Complete hardware and software package Various preconfigured and programmable patterns Open / short error simulation and real-time detection 6 to 28 V DC polarity-independent power supply GUI for advanced driver configuration USB-UART bridge for PC connection RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$94.93671
14+
$94.33962
28+
$92.59259
56+
$91.675
112+
$91.2