PDP SEO Portlet

STEVAL-ILL061V1

High Brightness RGB LED Array Driver Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ILL061V1
Secondary Manufacturer Part#: STEVAL-ILL061V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM-STEVAL-ILL061V1 evaluation board has an on-board DC input power supply, 32-bit microcontroller, JTAG-SWD connector to program the microcontroller, 16 RGB LEDs and buttons to control the driver, three LED1642GW LED drivers (one for each channel, viz. red, green and blue.

All the features present in stand-alone mode can be controlled using the GUI Global brightness control to change the brightness of all the channels 4 Individual channel brightness control to control individual brightness of each LED Reference PWCLK control from 500 KHz to 24 MHz Frame programming mode and 4 predefined presets with variable transition time between frames Open, short and combined error detection selection and representation on GUI Error detection in “no loop” and in loop of 0.5 s and 1 s Reading/Writing configuration register

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:13  Mult:1  
USD $:
13+
$50.63291
26+
$50.31446
52+
$49.98
104+
$49.725
208+
$49.47