STEVAL-ILL056V1
LED5000 Buck LED Driver Evaluation Board
- RoHS 10 Compliant
- Tariff Charges
The STM-STEVAL-ILL056V1-EVAL is a product evaluation board based on the LED5000, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability up to 3 A DC.The embedded PWM dimming circuitry features LED brightness control. The regulated output current level is set by connecting a sensing resistor to the feedback pin. The 200 mV typical RSENSE voltage drop enhances performance in terms of efficiency.The size of the overall application is minimized thanks to the high switching frequency and its compatibility with ceramic output capacitors. The device is fully protected against overheating, overcurrent and output short-circuit.
5.5 V to 48 V operating input voltage range 850 kHz fixed switching frequency 200 mV typ. current sense voltage drop Buck / buck-boost / floating boost topologies PWM dimming ±3% output current accuracy over temperature 200 mOhm typical RDS(on) Peak current mode architecture Short-circuit protection Compliant with ceramic output capacitors Inhibit for zero current consumption Thermal shutdown RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9023000000 |
| Schedule B: | 9023000000 |