PDP SEO Portlet

STEVAL-ILL054V2

LED2001 HB LED Driver Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ILL054V2
Secondary Manufacturer Part#: STEVAL-ILL054V2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The purpose of the STM-STEVAL-ILL054V2 evaluation board is aid in the evaluation of the LED2001, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter. The LED2001 is designed to operate as a precise constant current source with an adjustable current capability up to 4 A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current is set by connecting a sensing resistor to the feedback pin. The size of the overall application is minimized thanks to the high switching frequency and ceramic output capacitor compatibility. The device is fully protected against overheating, overcurrent and output short-circuit.

3.0 V to 18 V operating input voltage range 850 kHz fixed switching frequency 100 mV typical current sense voltage drop PWM dimming ±7% output current accuracy Synchronous rectification Internal current limiting Thermal shutdown RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$32.438
40+
$32.2725
80+
$32.107
160+
$31.9415
320+
$31.776