STEVAL-ILL049V12
LED6001 LED Driver Evaluation Board
- RoHS 10 Compliant
- Tariff Charges
The purpose of this product evaluation board is to provide an application example of a compact LED driver using the new LED6001 chip from STMicroelectronics. The board is equipped with a single-channel, constant-current LED driver operating with both boost and SEPIC topologies.The brightness of the LED string connected to its output can be controlled through a PWM signal (0%-100% dimming) or a control voltage (10:1 analog dimming).Open LED, feedback disconnection, LED overcurrent and output-to-ground short-circuit (SEPIC only) faults are detected and managed.The board has been designed to provide a solution example for applications involving several LEDs arranged is a single string (e.g. off-grid street lighting, advertisement panels, signs, gaming, etc.).
Wide DC input voltage: 6 V-24 V Single channel, 350 mA constant-current output with PWM brightness control Up to 10 high-brightness white LEDs (40 V OVP threshold) Selectable boost or SEPIC converter topology Up to 92% efficiency (boost converter) Onboard photo-transistor for ambient light switch function LED temperature protection through analog dimming control RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| No | ||
| No | ||
| Board | ||
| Power Management Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9023000000 |
| Schedule B: | 9023000000 |