PDP SEO Portlet

STEVAL-ILL021V1

LED7707 LCD Panels Backlight Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ILL021V1
Secondary Manufacturer Part#: STEVAL-ILL021V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This demonstration boards is based on the LED7707 and implements a high efficiency monolithic boost converter and six controlled current generators (rows) specifically designed to supply LEDs arrays used in the backlight of LCD panels.The device can manage an output voltage up to 36 V (i.e. ten white-LEDs per row).The generators can be externally programmed to sink up to 85 mA and can be dimmed via a PWM signal (1% of minimum dimming duty cycle at 1kHz can be managed).The device allows to detect and manage the open and shorted LED faults and to let unused rows floating.Basic protections (output overvoltage, internal MOSFET overcurrent and thermal shutdown) are provided.

  • Features boost section 4.5 V to 36 V input voltage range internal power MOSFET internal +5 V LDO for device supply up to 36 V output voltage constant frequency peak current-mode control 250 kHz to 1 MHz adjustable switching frequency external sync for multi-device application pulse-skip power saving mode at light load programmable soft-start programmable OVP protection single ceramic output capacitor non-latched thermal shutdown
  • Features backlight driver section six rows with 85 mA maximum current capability (adjustable) up to 10 white LEDs per row rows disable option less than 10 µs minimum dimming time ±2.0% current matching between rows LED failure (open and short circuit) detection
  • RoHS compliant
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 9023000000
    Schedule B: 9023000000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:12  Mult:1  
    USD $:
    12+
    $56.96202
    24+
    $56.60377
    48+
    $55.86
    96+
    $55.575
    192+
    $55.29