PDP SEO Portlet

STEVAL-IKR002V3

SPIRIT1 Low Data Rate Transceiver Development Kit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-IKR002V3
Secondary Manufacturer Part#: STEVAL-IKR002V3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM-STEVAL-IKR002V3 development kit includes 2 RF daughterboards based on the SPIRIT1 low power, sub-GHz low data rate transceiver suitable for ISM bands and wireless M-BUS, and 2 motherboards based on the STM32L low power microcontroller to control the daughterboards. Each motherboard features a USB connector for PC GUI interaction and firmware updates. A JTAG connector allows the development of specific firmware on the microcontroller.

2 SPIRIT1 low power, sub-GHz RF transceiver daughterboards tuned for the 433 MHz band 2 STM32L microcontroller-based motherboards Suitable for wireless M-BUS systems Associated SPIRIT1 software development kit with documentation, STM32L firmware and GUI Debug connector USB interface Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK Air data rate from 1 to 500 kbps Very low power consumption (9 mA RX and 21 mA TX at +11 dBm) Excellent performance of receiver sensitivity (up to -120 dBm) Low duty cycle RX/TX operation mode Automatic acknowledgment, retransmission, and timeout protocol engine AES 128-bit encryption co-processor SPI interface for microcontroller RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$379.74684
4+
$377.35849
8+
$370.37037
16+
$363.63636
32+
$357.14286