PDP SEO Portlet

STEVAL-IKR002V1D

SPIRIT1 Low Data Rate Transceiver Daughter Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-IKR002V1D
Secondary Manufacturer Part#: STEVAL-IKR002V1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM-STEVAL-IKR002V1D product evaluation board is based on the SPIRIT1, a very low-power RF transceiver intended for RF wireless applications in the sub 1 GHz frequency band.

SPIRIT1 low power sub GHz transceiver in a standalone RF module tuned for 169 MHz Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK Suitable for wireless M-BUS applications Programmable air data rate: from 1 to 500 kbps Very low power consumption: 9.2 mA RX and 18 mA TX at +11 dBm Excellent receiver sensitivity (down to -123 dBm) Low duty cycle RX/TX operation mode Automatic acknowledgment, retransmission, and timeout protocol engine AES 128-bit encryption co-processor SPI interface for microcontroller RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$84.81013
16+
$84.27673
32+
$82.71605
64+
$82.025
128+
$81.6