PDP SEO Portlet

STEVAL-IHP007V1

STM32F103CBT7 Microcontroller Based ST7580 Power Line Communication Module Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-IHP007V1
Secondary Manufacturer Part#: STEVAL-IHP007V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM-STEVAL-IHP007V1 evaluation board is a power line communication module addition to the STEVAL-ILH007V1 HID ballast module. It provides functions for the management of street lighting network architecture in the CENELEC AB-D bands. The module is based on an STM32F103CBT7 ARM Cortex-M3 microcontroller and an ST7580 PSK narrow band power line modem with up to 28.8 kbps data rate. The embedded MCU can be easily replaced with an equivalent 48-pin MCU from the STM32F0, STM32F2, STM32F3 families with a few changes. The module is designed to work with the STEVAL-ILH007V1 HID module, but can be associated with other lighting driver boards with a standard serial communication port.

SM6T15CA: Transil 600 W TVS diode SMAJ5.0CA-TR: Transil 400 W TVS diode ST7580: FSK, PSK multi-mode power line networking system-on-chip STM32F103CBT7: STM32 ARM-based 32- bit MCU STPS1L30: low drop power Schottky rectifier 1 A, 30 V, 0.3 V STTH1L06A: Turbo 2 ultrafast high voltage rectifier RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $: