PDP SEO Portlet

STEVAL-IHP005V1

STM32 Microcontroller Based ST7540 FSK Power Line Modem Transceiver Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-IHP005V1
Secondary Manufacturer Part#: STEVAL-IHP005V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General purpose power line modem module is based on an ST7540 FSK power line modem transceiver and an STM32 microcontroller. The PLM module board is a fully functional communication module with 8 programmable I/Os, a real-time clock and flash memory area for modem parameters and user data storage. The firmware structure is made up of several layers, each dealing with a different feature. The application layer engine is the general interface between the user program and all the parts of the module. It deals with the communication ports, the module peripherals such as SPI, SCI, RTC, I/Os, LEDs and timing management. It is also the interface between the PLM stack and the user program. The PLM stack, itself made up of several layers, implements and manages the power line communication, manages the conflicts, timing and repetitions, the addressing and so on.

  • Configurable FSK power line modem interface with an embedded firmware stack
  • SPI and USART interfaces for module interfacing
  • Internal configurable RTC time-clock with lithium back-up battery
  • Programmable user data and PLM parameters flash memory area
  • Embedded data, programming and service APIs
  • Up to 100bytes of user data payload
  • CSMA/CA and repetitions management
  • Unicast and broadcast data frame capability
  • Configurable PLM data link stack working model
  • Up to 8 user-configurable general purpose input/output pins

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$102.53165
14+
$101.88679
28+
$100.0
56+
$98.18182
112+
$96.42857