PDP SEO Portlet

STEVAL-IHM043V1

STM32F051 and L6234 BLDC Sensorless Driver Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-IHM043V1
Secondary Manufacturer Part#: STEVAL-IHM043V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEVAL-IHM043V1 demonstration board is a three-phase permanent magnet brushless motor driver designed to drive a motor using a sensorless 6-step commutation technique. The board can operate from a DC input voltage between 7 and 42 VDC and supply a continuous output current of 2 A to the motor. The circuit consists of three main blocks: The digital control block uses the STM32F051 microcontroller to implement the control algorithms, and generates the control signals for the power stage.The second block is the power stage, consisting of a three-phase inverter bridge implemented using the L6234 three-phase motor driver IC. The power supply block uses the ST78L33 linear regulator to provide the 3.3 V logic supply for the microcontroller.

  • Input voltage range: 7 to 42 Vdc
  • Output current: 2 A (5 A peak)
  • Can operate up to 100% duty cycle
  • RoHS compliant
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 9023000000
    Schedule B: 9023000000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:10  Mult:1  
    USD $:
    10+
    $65.82278
    20+
    $65.4088
    40+
    $64.19753
    80+
    $63.0303
    160+
    $61.90476