PDP SEO Portlet

STEVAL-IFP022V1

VNI8200XP Eight-Channel High-Side Driver Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-IFP022V1
Secondary Manufacturer Part#: STEVAL-IFP022V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM-STEVAL-IFP022V1 demonstration board is based on VNI8200XP high-side driver. It was developed as an instrument to test device functionality in terms of power management and digital interface. As required by industrial standards, the board’s isolated interface between the IPS and host controller were implemented using high-speed opto-couplers for IPS driving, and low-speed opto-couplers to receive device status information. The connection is achieved through a 30-pin connector. To provide a user-friendly way to test VNI8200XP device functionality, a GUI interface was developed. To use the GUI it is necessary to connect the STEVAL-IFP022V1 demonstration board to a PC by using a communication board (part number STEVAL-PCC009V2). Thermal performance is improved thanks to a four-layer structure which makes it possible to design a copper area distributed in all the layers for more effective heat dissipation.

Operating voltage: from 10.5 to 33 V Operating current: 0.7 A for each channel Reverse polarity protection High-speed opto-isolation for SPI and parallel communication Low-speed opto-isolation for device fault signaling Step-down converter for 3.3 V or 5 V Digital supply voltage LED matrix for channel status signaling Microcontroller interface Designed to meet EMC standard requirements: IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5 RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$87.34177
16+
$86.79245
32+
$85.18518
64+
$83.955
128+
$83.52