PDP SEO Portlet

STEVAL-IDS002V1

Autonomous Wireless Multi-Sensor Node Reference Design

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-IDS002V1
Secondary Manufacturer Part#: STEVAL-IDS002V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM-STEVAL-IDS002V1 device is a complete fully configurable energy reference design wireless sensor node powered by a photovoltaic module soldered on the top. It is composed by a fully integrated transmitter board which contains a temperature sensor, an air pressure sensor and a 3-axis accelerometer MEMS sensor powered by the SPV1050 device. Moreover a microcontroller and an RF Sub-Giga transmitter all by ST are on board. The system has a receiver companion powered through a USB cable by the PC. The transmitter module is based on an STM32L151 low power microcontroller which controls sensors configuration and data communication. A digital temperature sensor (STTS751), a pressure sensor (LPS331AP) and a 3-axis accelerometer (LIS3DH) are connected to the microcontroller through the I2C bus.

Autonomous wireless sensor node based on ULP energy harvester and battery charger SPV1050 Typical use case with 3-axis accelerometer, temperature sensor and air pressure sensor on board PV module soldered on top Lithium coin-cell battery User-friendly software GUI for system configuration It can be used with power monitoring board for efficiency and all fundamental electrical parameters measurement RF receiver board powered by USB All ST component offer

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$347.1
4+
$340.6
6+
$335.4
10+
$330.2
20+
$325.0