STEVAL-IDS001V5M
SPIRIT1 SPSGRF 945MHz RF Transceiver USB Dongle Evaluation Board
- RoHS 10 Compliant
- Tariff Charges
The STM-STEVAL-IDS001V5M-EVAL evaluation board is for the SPSGRF-915 FCC certified module based on the low-power, low-rate, sub-1GHz SPIRIT1 transceiver. The SPSGRF-915 module integrates the Balun (BALF-SPI-01D3) and a chip antenna, and operates in the 915 MHz ISM band. The board is equipped with an STM32L1 low-power microcontroller to control the SPIRIT1 and it also features a USB connector for PC GUI interaction and firmware updates, like the one available for SPIRIT1 evaluation kit. An SWD connector allows the development of specific firmware on the microcontroller.
RF SPIRIT1 USB dongle based on SPSGRF-915 for 915 MHz SPSGRF-915 module is based on: SPIRIT1 RF Sub-GHz Integrated Filter/Balun Chip antenna On board STM23L low power 32-bit ARM® Cortex-M3™ microcontroller Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK and ASK Air data rate: from 1 to 500 kbps Fully compliant in terms of firmware and GUI with the SPIRIT1 development kits Debug connector USB interface Contains FCC ID: S9NSPSGRF RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| RF and Microwave Tools | ||
| No | ||
| No | ||
| USB | ||
| Board | ||
| RF and Microwave Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 9023000000 |
| Schedule B: | 9023000000 |