PDP SEO Portlet

STEVAL-IDS001V3

SPIRIT1 Low Data Rate Transceiver Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-IDS001V3
Secondary Manufacturer Part#: STEVAL-IDS001V3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM-STEVAL-IDS001V3 demonstration board is based on the SPIRIT1, which is a sub-GHz low power, low data-rate transceiver suitable for ISM bands and Wireless M-BUS. The board is equipped with an STM32L low power microcontroller to control the SPIRIT1. The board also features a USB connector for PC GUI interaction and firmware update. An optional JTAG connector (not mounted) allows the development of specific firmware on the microcontroller.

SPIRIT1 low power sub-GHz transceiver integrated in a USB dongle for direct PC connection External components tuned for 433 MHz band STM32L microcontroller Suitable for Wireless M-BUS systems Associated SPIRIT1 development kit includes: documentation, firmware for STM32L and GUI Optional debug connector (not mounted) USB interface Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK Air data rate: from 1 to 500 kbps Very low power consumption (9 mA RX and 21 mA TX at +11 dBm) Excellent receiver sensitivity performance (up to -118 dBm) Low duty cycle RX/TX operation mode Automatic acknowledgment, retransmission, and timeout protocol engine AES 128-bit encryption co-processor SPI interface for microcontroller RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$64.55696
20+
$64.15094
40+
$62.96296
80+
$61.81818
160+
$60.71429