STEVAL-IDI004V2
IOT WIRELESS BRIDGE EVALUATION KIT
Manufacturer:STMicroelectronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: STEVAL-IDI004V2
Secondary Manufacturer Part#: STEVAL-IDI004V2
- RoHS 10 Compliant
- Tariff Charges
The STEVAL-IDI004V2 wireless bridge evaluation kit is an Internet of Things (IoT) Home Bridge which supports the Wi-Fi, Sub-GHz, Bluetooth and NFC communication protocols. The device is suitable for various smart home, smart city and industrial applications.
The system uses an STM32F103 microcontroller as a bridge between the various communications modules. The Wi-Fi, Bluetooth and Sub-GHz certified modules are connected through a UART interface to the STM32 microcontroller. The NFC transceiver module is connected through an SPI interface.
- STM32F103 microcontroller as bridge between communication protocols
- SPWF01SA.11 module for Wi-Fi communication:
- 2.4 GHz IEEE 802.11 b/g/n Wi-Fi
- Pre-certified RF module (FCC, IC, CE)
- Integrated TCP/IP
- AT commands
- TLS/SSL for end-to-end security
- Over-the-air firmware updates
- SP1ML-868 module for Sub-GHz RF communication:
- 868 MHz ETSI-certified module
- Based on Sub-GHz SPIRIT1 transceiver, STM32L1 ULP MCU and balun (BALF-SPI-01D3)
- Chip antenna
- Simple AT commands
- SPBT2632 module for Bluetooth communication:
- Bluetooth® Classic 3.0 version
- AT commands
- CE, FCC, IC, TELEC certified
- Low-power mode supported
- Supports NFC communication with the CR95HF and 13.56 MHz inductive etched antenna
- Configuration using a PC GUI (by request) through USB VCOM
- Android application to access sensor node data via Blue
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Wireless and GPS Modules Tools | ||
| No | ||
| No | ||
| Board | ||
| Wireless and GPS Modules Tools | ||
| WiFi |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 9023000000 |
| Schedule B: | 9023000000 |