PDP SEO Portlet

STEVAL-ESC002V1

STSPIN32F0A Electronic Speed Controller Motor Drive Reference Design Evaluation Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-ESC002V1
Secondary Manufacturer Part#: 99AC0583
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Very compact and ready to use electronic speed controller (ESC) reference design. The board can easily fit any small and light drone for racing or surveying purposes and is also highly suitable for any three-phase BLDC application requiring a small form factor, minimal BoM and high speed rotation performance. Together with the companion firmware package (STSW-ESC002V1), it represents a solution for sensorless voltage mode six-step driving. The heart of the board is the STSPIN32F0A advanced 3-phase brushless motor controller that embeds an STM32 Cortex®-M0® microcontroller, voltage regulators, signal conditioning circuitry and gate drivers in a small 7x7 mm² QFN package. The power stage is based on the 2.8mohm low resistance, high speed STL140N6F7 MOSFETs, designed with STripFET™ F7 technology and able to deliver up to 20A of continuous current.

  • Designed for sensorless six-step driving
  • 2S to 6S LiPo battery pack
  • Output current up to 20ARMS
  • Pre-configured firmware package (STSW-ESC002V1)
  • BEMF sensing through OpAmps embedded in STSPIN32F0A
  • Embedded bootloader through UART interface
  • Overcurrent protection, battery voltage sensing
  • RGB LED
  • Compliant with Directive 2006/66/EC

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 320 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$32.45