STEVAL-DRONE01
Mini Drone Kit with STEVAL-FCU001V1 Flight Controller Unit
- RoHS 10 Compliant
- Tariff Charges
STEVAL-DRONE01 Mini drone kit with flight controller unit, motors, propellers, frame and battery. The STEVAL-DRONE01 mini drone kit features the high performance STEVAL-FCU001V1 flight controller unit, as well as the motors, propellers, plastic frame and battery you need to assemble your own mini-drone. The flight controller unit runs the firmware (STSW-FCU001) to control the speed of each connected motor and to stabilize the drone. To achieve this, the STM32F4 microcontroller hosted on the board analyses data from the accelerometer and gyroscope sensors (LSM6DSL and iNEMO 6DoF inertial measurement unit) to provide highly accurate stability and control. The FCU board includes a Bluetooth Low Energy SPBTLE-RF module, so you can turn your smartphone running a dedicated App into a remote control unit.
- Drone kit based on the STEVAL-FCU001V1 compact flight controller unit
- Four motors: 85x20 mm, 3.7 V
- Two clockwise and two counter clockwise 65 mm propellers, plus a couple of spares
- LiPo 3.7 V / 600 mAh battery with a maximum discharge current of 30 C
- 3D plastic mechanical frame including propeller guards for safety
- Compliant with directive 2006/66/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| No | ||
| No | ||
| I2C|JTAG|SPI|UART|USB | ||
| STM32F401 Board, 4 x Motors, 4 x Propellers, Battery, 3D Plastic Mechanical Frame, Propeller Guards | ||
| Mini Drone Kit | ||
| Bluetooth LE |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |