PDP SEO Portlet

STEVAL-CCA042V1

TDA7491HV Class-D Audio Amplifier Demonstration Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEVAL-CCA042V1
Secondary Manufacturer Part#: STEVAL-CCA042V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7491HV is a dual BTL class-D audio amplifier with single power supply designed for LCD TVs and monitors.Thanks to the high efficiency and exposed-pad-down (EPD) package no separate heatsink is required.The TDA7491HV is pin-to-pin compatible with the TDA7491P and TDA7491LP.

  • 20 W + 20 W continuous output power: RL= 8 O, THD = 10% at VCC = 18 V
  • Wide-range single-supply operation (5 V - 18 V)
  • High efficiency (? = 90%)
  • Four selectable, fixed gain settings of nominally 20 dB, 26 dB, 30 dB and 32 dB
  • Differential inputs minimize common mode noise
  • No ‘pop’ at turn-on/off
  • Standby and mute features
  • Short-circuit protection
  • Thermal overload protection
  • Externally synchronizable
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 9023000000
    Schedule B: 9023000000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:10  Mult:1  
    USD $:
    10+
    $63.29114
    20+
    $62.89308
    40+
    $61.7987
    80+
    $61.48015
    160+
    $61.1616