STELPD01PUR
Hot Swap Controller 1-Channel 4V to 16.8V 10-Pin DFN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Hot Swap Controllers
Avnet Manufacturer Part #: STELPD01PUR
Secondary Manufacturer Part#: STELPD01PUR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DFN | ||
| Electronic Load Switch | ||
| Surface Mount | ||
| 1 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| Internal | ||
| 16.8 V | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |