PDP SEO Portlet

STELLARLINK

Debugger/Programmer Hardware Board

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STELLARLINK
Secondary Manufacturer Part#: STELLARLINK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

StellarLINK is the STMicroelectronics programmer for automotive MCUs, supporting the whole family of Stellar MCUs, SR5 and SR6, as well as the traditional SPC5 microcontrollers. StellarLINK is a passive USB-to-JTAG debugger and programmer dongle, which provides a cost-effective, small-size, and fast-prototyping solution for any vehicle applications of today and tomorrow. StellarLINK ensures short development time through an easy-to-use hardware and a simple software fully integrated into STMicroelectronics’ StellarStudio and SPC5-STUDIO IDEs. The JTAG interface ensures an easy plug to any STMicroelectronics standalone automotive microcontroller and its evaluation boards [compliant with the IEEE 1149.1 JTAG protocol]. StellarLINK provides a virtual COM port interface enabling the host PC to communicate with the microcontroller through a UART. StellarLINK software is free downloadable from STMicroelectronics website.

  • USB/JTAG debugger dongle for STMicroelectronics automotive MCU
  • USB connector for supply and data communication
  • Enable application run and debug on Stellar and SPC5x devices
  • Compliant with IEEE 1149.1 JTAG protocol
  • Integrates serial port connection via USB interface (virtual COM)
  • Provides NVM programming (erase/program/verify)
  • Status LEDs to indicate target’s IO voltage, connection state, and running state
  • Operating temperature range from 0°C to 50°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$112.65823
12+
$111.94969
24+
$109.87654
48+
$107.87879
96+
$106.56