PDP SEO Portlet

STEF512GR

Electronic Fuse, FET, 8 Pins, TSOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEF512GR
Secondary Manufacturer Part#: STEF512GR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STEF512GR is an integrated dual electronic fuse designed to protect circuitry on its output from overcurrent and overvoltage events, in those applications requiring hot swap operation and in-rush current control. The device embeds two independent electronic fuses, one for 5V rails and one for 12V rails. Thanks to very low ON-resistance of integrated PowerFETs, voltage drop from main supply to load is very low during normal operations. The start-up time can be adjusted by user for each eFuse, via two small soft-start capacitors, connected to relevant pins. In this manner, the inrush current at startup can be kept under control. The maximum load current is precisely limited, by utilizing a sense FET topology, to factory-defined values. The device also provides a precise overvoltage clamp for each channel, preventing the load from being damaged by power supply failures, and UVLO, assuring that input voltage is above minimum operating threshold, before the power device is turned on.

  • 5V and 12V channels into one chip
  • 25V absolute maximum input voltage
  • Precise output over voltage clamp
  • Fixed current limit: 3A on 5V, 4A on 12 V
  • Latched-off thermal protection
  • Input undervoltage lockout
  • Adjustable output voltage slew-rate for each channel
  • Integrated 40mohm Power FETs
  • SAS disable pin
  • TSOT23-8L package and operating junction temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.6676
6000+
$0.6634
12000+
$0.65111
24000+
$0.63927
48000+
$0.62786