PDP SEO Portlet

STEF4SPUR

Electronic Fuse, MOSFET Power Switch, 2 V to 10 V, 10 Pins, DFN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEF4SPUR
Secondary Manufacturer Part#: 82X2160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEF4S is an integrated electronic fuse optimized for monitoring the output current and the input voltage. It can be connected in series to 3.3 V or 5 V rails, protecting the electronic circuitry on its output from overcurrent and overvoltage. The operating mode (5 V or 3.3 V) can be selected by a dedicated pin. The STEF4S has a controlled turn-on time, adjustable by an external capacitor. When an overload condition occurs the device limits the output current to a predefined safe value. If the anomalous load condition persists it goes into an open state,disconnecting the load from the power supply. If a continuous short-circuit is present on the board,the E-fuse limits the output urrent to a safe value.In case of overvoltage on the input, the device clamps the output voltage to a predefined value and protects the load. If the anomalous fault condition persists, the internal thermal protection circuit shuts down the device and then automatically attempts to resupply the load until the fault condition is removed. Unlike echanical fuses, which must be physically replaced after a single event, the Efuse does not degrade in its performance after short-circuit/thermal protection interventions.

Power MOSFET on-resistance (typ.): 40 mO Enable function Output clamp voltage (typ.): 5.7 V in 5 V mode, and 3.8 V in 3.3 V mode Undervoltage lockout Short-circuit limit Overload foldback current limit Controlled soft-start Thermal auto-retry Internal sensing FET Operative temp. range: - 40 °C to 85 °C Available in DFN 3x3 10L package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.88
10+
$2.29
25+
$2.18
50+
$2.09
100+
$1.99
250+
$1.9
500+
$1.85