PDP SEO Portlet

STEF12PUR

Circuit Protection Misc Electronic Fuse for 12V Line

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEF12PUR
Secondary Manufacturer Part#: STEF12PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEF12PUR is an Integrated Electronic Fuse optimized for monitoring output current and input voltage. Connected in series to a 12V rail, it is capable of protecting the electronic circuitry on its output from overcurrent and overvoltage. The device has a controlled delay and turn-on time. When an overload condition occurs, the STEF12 limits the output current to a predefined safe value. If the anomalous overload condition persists it goes into an open state, disconnecting the load from the power supply. If a continuous short-circuit is present on the board, when power is re-applied the E-fuse initially limits the output current to a safe value and then again goes into an open state. The device is equipped with a thermal protection circuit. The intervention of the thermal protection is signaled to the board monitoring circuits through a signal on the Fault pin.

  • Enable/fault functions
  • Undervoltage lockout
  • Short-circuit limit
  • Overload current limit
  • Controlled output voltage ramp
  • Uses tiny capacitors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39532
6000+
$0.39283
12000+
$0.38556
24000+
$0.37854
48000+
$0.37179