PDP SEO Portlet

STEF05LAPUR

Electronic Fuse, MOSFET, 4.5 V to 8 V, 10 Pins, DFN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEF05LAPUR
Secondary Manufacturer Part#: STEF05LAPUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DFN-EP
Electronic Fuse
Surface Mount
1
10
125 °C
-40 °C
MOSFET
8 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.41972
6000+
$0.41186
12000+
$0.40558
24000+
$0.39929
48000+
$0.393