PDP SEO Portlet

STEF05DPUR

Circuit Protection Misc Electronic Fuse for 5V Line

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STEF05DPUR
Secondary Manufacturer Part#: STEF05DPUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STEF05D is an integrated electronic fuse optimized for monitoring output current and input voltage. Connected in series to a 5 V rail, it is capable of protecting the electronic circuitry on its output from overcurrent and overvoltage. The device has a controlled delay and turn-on time. When an overload condition occurs, the STEF05D limits the output current to a predefined safe value. If the anomalous overload condition. persists, it goes into an open state, disconnecting the load from the power supply. If a continuous short-circuit is present on the board, when power is re-applied the E-fuse initially limits the output current to a safe value, and then again goes into an open state.The device is equipped with a thermal protection circuit. The intervention of the thermal protection is signal led to the board monitoring circuits through a signal on the Fault pin.Unlike mechanical fuses, which must be physically replaced after a single event, the E-fuse does not degrade in its performance after short-circuit/thermal protection interventions and it is reset either by recycling the supply voltage or using the Enable pin.The companion chip for 12 V power rails is also available with part number STEF12.

  • Continuous current typ: 3.6 A
  • N-channel on-resistance typ: 40 mO
  • Enable/fault functions
  • Output clamp voltage typ: 6.65 V
  • Undervoltage lockout
  • Short-circuit limit
  • Overload current limit
  • Controlled output voltage ramp
  • Thermal latch typ: 165 °C
  • Uses tiny capacitors
  • Operating junction temp. - 40 °C to 125 °C
  • Available in DFN10 (3 x 3 mm).
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.52063
    6000+
    $0.51736
    12000+
    $0.50778
    24000+
    $0.49854
    48000+
    $0.48964