STEF01FTR
Electronic Fuse, Internal Power Switch, 8 V to 48 V, 14 Pins, HTSSOP-EP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Hot Swap Controllers
Avnet Manufacturer Part #: STEF01FTR
Secondary Manufacturer Part#: STEF01FTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Auto-Retry | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -40 to 125 °C | ||
| 14HTSSOP EP | ||
| 14 | ||
| 5 x 4.4 x 1 mm | ||
| Extended Industrial | ||
| HTSSOP EP | ||
| Negative Voltage|Positive Voltage | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |