STDRIVEG611Q
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: STDRIVEG611Q
Secondary Manufacturer Part#: STDRIVEG611Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge, High Side or Low Side | ||
| Non Isolated | ||
| QFN | ||
| Surface Mount | ||
| 45 ns | ||
| Logic, Inverting, Non-Inverting | ||
| 2 | ||
| 18 | ||
| 125 °C | ||
| -40 °C | ||
| 45 ns | ||
| GaN MOSFET | ||
| 2.4 A | ||
| 1.05 A | ||
| 18 V | ||
| 10.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |