STDRIVEG600
MOSFET and Power Driver 6A 2-OUT Hi/Lo Side Non-Inverting 16-Pin SOIC Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: STDRIVEG600
Secondary Manufacturer Part#: STDRIVEG600
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| 45 ns | ||
| 3.3V|5V|CMOS|TTL | ||
| CMOS, TTL, TTL | ||
| Matte Tin | ||
| 260 °C | ||
| 5 ns | ||
| 20 V | ||
| 60 ns | ||
| 7 ns | ||
| 60 ns | ||
| 60 ns | ||
| 4.75 V | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 16 | ||
| 2 | ||
| 2 | ||
| 1 MHz | ||
| 800 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 45 ns | ||
| 2 Ohm | ||
| 16SOIC | ||
| 6 A | ||
| 16 | ||
| GaN MOSFET, SiC MOSFET, SiC Mo | ||
| 9.9 x 3.9 x 1.5 mm | ||
| No | ||
| Extended Industrial | ||
| 6 A | ||
| 5.5 A | ||
| SOIC | ||
| 20 V | ||
| 4.75 V | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |