PDP SEO Portlet

STDRIVE601TR

Triple Half-Bridge High-Voltage Gate Driver 600V 200mA 1-Output 28-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STDRIVE601TR
Secondary Manufacturer Part#: STDRIVE601TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STDRIVE601TR is a triple half-bridge high-voltage gate driver. It is a high voltage driver manufactured with BCD6s offline technology. It is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applic

  • Supply voltage range is 9V to 20V
  • dV/dt transient immunity is ±50 V/ns
  • Driver current capability is (200mA source current at 25°C) and (350mA sink current at 25°C)
  • Overall input-output propagation delay is 85ns
  • Matc

Technical Attributes

Find Similar Parts

Description Value
85 ns
CMOS, TTL, TTL
3
28
125 °C
-40 °C
85 ns
IGBT, MOSFET, Mosfet
350 mA
200 mA
20 V
9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.04709
2000+
$1.0405
4000+
$1.02124
8000+
$1.0036
16000+
$0.9984