PDP SEO Portlet

STD8N80K5

Power MOSFET, N Channel, 800 V, 6 A, 0.8 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD8N80K5
Secondary Manufacturer Part#: STD8N80K5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This N-channel Zener-protected Power MOSFET is designed using revolutionary avalancherugged very high voltage SuperMESH™ 5 technology, based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance, and ultra-low gate charge for applications which require superior power density and high efficiency.

  • Worldwide best FOM (figure of merit)
  • Ultra low gate charge
  • 100% avalanche tested
  • Zener protected
  • RDS(on) max: 0.95 O

Technical Attributes

Find Similar Parts

Description Value
N Channel
6
950 mOhm
800
5
3
150 °C
110
TO-252 type A2
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.94937
5000+
$0.9434
10000+
$0.92593
20000+
$0.90909
40000+
$0.89286