STD7LN80K5
STMSTD7LN80K5
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD7LN80K5
Secondary Manufacturer Part#: STD7LN80K5
- RoHS 10 Compliant
- Tariff Charges
This very high voltage N-channel Power MOSFET is designed using MDmesh™ K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance and ultra-low gate charge for applications requiring superior power density and high efficiency.
- Industry’s lowest RDS(on) x area
- Industry’s best figure of merit (FoM)
- Ultra-low gate charge
- 100% avalanche tested
- Zener-protected
- RDS(on) max: 1.15 O
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 5 | ||
| 1.15 Ohm | ||
| 800 | ||
| 5 | ||
| 150 °C | ||
| 85 | ||
| TO-252 type A2 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |