PDP SEO Portlet

STD70N10F4

Power MOSFET, N Channel, 100 V, 60 A, 0.0195 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD70N10F4
Secondary Manufacturer Part#: 24AC5420
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This STripFET DeepGATE Power MOSFET technology is among the latest improvements, which have been especially tailored to minimize on-state resistance, with a new gate structure, providing superior switching performance.

  • Exceptional dv/dt capability
  • Extremely low on-resistance RDS(on)
  • 100% avalanche tested
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    60 A
    19.5 mOhm
    100 V
    4 V
    3
    175 °C
    125 W
    STripFET DeepGATE Series
    TO-252 (DPAK)
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290085
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 129 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $2.55
    10+
    $1.55
    25+
    $1.42
    50+
    $1.31
    100+
    $1.18
    250+
    $1.1
    500+
    $1.02