PDP SEO Portlet

STD6N95K5

Power MOSFET, N Channel, 950 V, 9 A, 1 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD6N95K5
Secondary Manufacturer Part#: STD6N95K5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These N-channel Zener-protected Power MOSFETs are designed using ST’s revolutionary avalanche-rugged very high voltage SuperMESH 5 technology, based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance, and ultra-low gate charge for applications which require superior power density and high efficiency.

  • 950V worldwide best RDS(on)
  • Worldwide best FOM (figure of merit)
  • Ultra low gate charge
  • 100% avalanche tested
  • Zener protected
  • Suitable for switching applications
  • Low on-resistance, ultra-low gate charge for applications of superior power density/high efficiency

Technical Attributes

Find Similar Parts

Description Value
N Channel
9
1.25 Ohm
950
5
3
150 °C
90
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.01266
5000+
$1.00629
10000+
$0.98765
20000+
$0.9697
40000+
$0.95328