PDP SEO Portlet

STD40NF10

Power MOSFET, N Channel, 100 V, 50 A, 0.028 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD40NF10
Secondary Manufacturer Part#: STD40NF10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STD40NF10 is a STripFET™ II N-channel Power MOSFET developed using STMicroelectronics unique Single Feature Size™ strip-based process. The device has extremely high packing density for low ON-resistance, rugged avalanche characteristics and less critical alignment steps allowing remarkable manufacturing reproducibility.

  • Exceptional dV/dt capability
  • Low gate charge
  • 100% Avalanche tested
  • -55 to 175°C Operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
N Channel
50
28 mOhm
100
4
3
175 °C
125
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.56329
5000+
$0.55975
10000+
$0.54938
20000+
$0.53939
40000+
$0.52976