PDP SEO Portlet

STD3NK80ZT4

Power MOSFET, N Channel, 800 V, 2.5 A, 4.5 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD3NK80ZT4
Secondary Manufacturer Part#: STD3NK80ZT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STD3NK80ZT4 is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, specialties is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage Power MOSFETs including revolutionary MDmesh™ products.

  • 100% Avalanche tested
  • Very low intrinsic capacitance
  • Very good manufacturing repeatability

Technical Attributes

Find Similar Parts

Description Value
N Channel
2.5 A
4.5 mOhm
800 V
4.5 V
3
150 °C
70 W
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.61054
5000+
$0.60742
10000+
$0.60431
20000+
$0.6012
40000+
$0.59808