PDP SEO Portlet

STD3NK60Z-1

Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) IPAK Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD3NK60Z-1
Secondary Manufacturer Part#: STD3NK60Z-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STD3NK60Z-1 is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage Power MOSFETs including revolutionary MDmesh™ products.

  • Extremely high dV/dt capability
  • 100% Avalanche tested
  • Very low intrinsic capacitance
  • Very good manufacturing repeatability
  • Ideal for off-line power supplies, adaptors and PFC

Technical Attributes

Find Similar Parts

Description Value
N Channel
2.4
3.6 Ohm
600
4.5
3
150 °C
45
TO-251 (IPAK)
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37468
6000+
$0.37233
12000+
$0.36543
24000+
$0.35879
48000+
$0.35238