PDP SEO Portlet

STD3NK50Z-1

Power MOSFET, N Channel, 500 V, 1.15 A, 2.8 ohm, TO-251AA, Through Hole

Manufacturer:STMicroelectronics
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: STD3NK50Z-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TYPICAL RDS(on) = 2.8O
  • EXTREMELY HIGH dv/dt CAPABILITY
  • ESD IMPROVED CAPABILITY)
  • 100% AVALANCHE TESTED
  • NEW HIGH VOLTAGE BENCHMARK
  • GATE CHARGE MINIMIZED
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    2.3 A
    3.3 ohm
    500 V
    4.5 MV
    null
    150 °C
    null
    null
    null
    10 V
    null
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  3,000
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 26 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:1  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00