PDP SEO Portlet

STD2NK90ZT4

Power MOSFET, N Channel, 900 V, 2.1 A, 5 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD2NK90ZT4
Secondary Manufacturer Part#: STD2NK90ZT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SuperMESH series is obtained through an extreme optimization of ST’s well established stripbased PowerMESH layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh products.

  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitance
  • Zener protected
  • Suitable for switching applications
  • Optimization of the well-established PowerMESH™

Technical Attributes

Find Similar Parts

Description Value
N Channel
2.1 A
6.5 mOhm
900 V
4.5 V
3
150 °C
70 W
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  22500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.64572
5000+
$0.63744
10000+
$0.62641
20000+
$0.61537
40000+
$0.60433