PDP SEO Portlet

STD2NK100Z

Power MOSFET, N Channel, 1 kV, 1.85 A, 8.5 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD2NK100Z
Secondary Manufacturer Part#: STD2NK100Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SuperMESH series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH layout. In addition to pushing on-resistance significantly down, specialties is taken to ensure a very good dv/dt capability for the most demanding application. Such series complements ST full range of high voltage Power MOSFETs.

  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitance
  • Zener protected
  • Suitable for switching applications
  • Optimization of the well established PowerMESH™

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.85
8.5
1
4.5
3
150 °C
70
TO-252 type A2
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.03899
5000+
$1.03245
10000+
$1.01333
20000+
$0.99491
40000+
$0.97714