STD25NF10T4
Trans MOSFET N-CH 100V 25A 3-Pin(2+Tab) DPAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD25NF10T4
Secondary Manufacturer Part#: STD25NF10T4
- RoHS 10 Compliant
- Tariff Charges
The STD25NF10T4 is a STripFET™ II N-channel Power MOSFET specifically designed to minimize input capacitance and gate charge. It is suitable as primary switch in advanced high efficiency isolated DC-to-DC converters for telecom and computer applications. It is also intended for any application with low gate charge drive requirements.
- Exceptional dV/dt capability
- Application oriented characterization
- 100% Avalanche tested
- -55 to 175°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 25 | ||
| 38 mOhm | ||
| 100 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 100 | ||
| TO-252 (DPAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |