PDP SEO Portlet

STD20NF20

Power MOSFET, N Channel, 200 V, 18 A, 0.125 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD20NF20
Secondary Manufacturer Part#: STD20NF20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STD20NF20 is a STripFET™ N-channel Power MOSFET designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced high-efficiency isolated DC-to-DC converters.

  • Exceptional dV/dt capability
  • Low gate charge
  • 100% Avalanche tested
  • -55 to 175°C Operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
N Channel
18
125 mOhm
200
4
3
175 °C
110
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  47500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.88481
5000+
$0.87924
10000+
$0.86296
20000+
$0.84727
40000+
$0.83214