PDP SEO Portlet

STD20NF06LT4

Power MOSFET, N Channel, 60 V, 24 A, 0.04 ohm, TO-252 (DPAK), Surface Mount

Manufacturer:STMicroelectronics
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: STD20NF06LT4
Secondary Manufacturer Part#: STD20NF06LT4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STD20NF06LT4 is a STripFET™ II N-channel Power MOSFET developed using STMicroelectronics unique Single Feature Size™ strip based process. The device has extremely high packing density for low ON-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

  • Exceptional dV/dt capability
  • 100% Avalanche tested
  • Application oriented characterization
  • -55 to 175°C Operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
N Channel
24
40 mOhm
60
1
3
175 °C
60
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.37674
5000+
$0.37352
10000+
$0.36821
20000+
$0.36289
40000+
$0.35758